M71-21-427 | Brady

Vinyl label, (L x W) 63.5 x 25.4 mm, white/transparent, roll with 100 pcs, M71-21-427

Order No.: 07L2156
EAN: 4099891429157
MPN:
M71-21-427
10006457
M71-21-427 Brady Labels Image 1
M71-21-427 Brady Labels Image 2
M71-21-427 Brady Labels Image 3
M71-21-427 Brady Labels Image 4
M71-21-427 Brady Labels Image 5
Image may differ
Unit Price (€ / pck.)
52.5266 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
52.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
52.5266 €

Vinyl label, M71-21-427, Brady

Self-Laminating Vinyl is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.

Features

  • Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
  • Durable, permanent acrylic adhesive has outstanding water and oil resistance
Technical specifications
Version Etikett
Packaging Rolle
Suitable for Leitungs-/Kabelkennzeichnung
Colour weiß/transparent
Material Vinyl
Length 63.5 mm
Width 25.4 mm
min. temperature resistance -70 °C
max. thermal resistance 70 °C
Number of labels 100
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes