M71-33-427 | Brady
Vinyl Label, (L x W) 101.6 x 38.1 mm, white/transparent, roll with 100 pcs, M71-33-427
Unit Price (€ / pck.)
77.4928 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Labels for the BMP™71 Label Printer. Please Note: This material is UL approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | BMP71 | |
Colour | weiß/transparent | |
Material | Vinyl | |
Length | 101.6 mm | |
Width | 38.1 mm | |
min. temperature resistance | -70 °C | |
max. thermal resistance | 70 °C | |
Number of labels | 100 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |