THT-62-427-3,5 | Brady
Vinyl Label, (L x W) 44.4 x 19 mm, white/transparent, roll with 3500 pcs, THT-62-427-3,5
Unit Price (€ / pck.)
436.135 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Printable, self-laminating vinyl labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | 300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus | |
Colour | weiß/transparent | |
Material | Vinyl | |
Length | 44.4 mm | |
Width | 19 mm | |
min. temperature resistance | -70 °C | |
max. thermal resistance | 70 °C | |
Number of labels | 3500 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |