THT-80-427-5 | Brady

Vinyl Label, (L x W) 12.7 x 19 mm, white/transparent, roll with 5000 pcs, THT-80-427-5

Order No.: 07L1823
EAN: 4099891429102
MPN:
THT-80-427-5
030545
Series: THT
THT-80-427-5 Brady Labels
Image may differ
Unit Price (€ / pck.)
184.3905 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
184.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
184.3905 €
Printable, self-laminating vinyl labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Technical specifications
Version Etikett
Packaging Rolle
Suitable for 300XPlusII, 360XPlusII, 600XPlusII, BBP11, BBP12, BP1244, BP1344, BP2461, BP3481, BP6441, i5100, i7100, IP300, IP600, MVP200, MVP300, PR200Plus, PR300Plus, PR600Plus
Colour weiß/transparent
Material Vinyl
Length 12.7 mm
Width 19 mm
min. temperature resistance -70 °C
max. thermal resistance 70 °C
Number of labels 5000
Logistics
Country of origin MX
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes