CHAIN-105 ITA-RD/WT | Brady

Warning Chain - Brady, CHAIN-105 ITA-RD/WT

Order No.: 07L2078
EAN: 8023832000385
MPN:
CHAIN-105 ITA-RD/WT
278269
Series: IND
CHAIN-105 ITA-RD/WT Brady Occupational health, safety Other
Image may differ
Unit Price (€ / pc.)
184.2596 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
184.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.2596 €
Made of durable polyethylene, Bradylink® Warning Chains are a decorative alternative to metal chains (note: chains are not intended to support heavy objects). Chains are colour coded to match our Bradylink® Warning Posts and have a special link design th
Technical specifications
Width 28 mm
Colour rot/weiß
Length 50 mm
Product type Warnkette
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes