US-101 | BRAINBOXES
USB 1 Port RS232 1MBaud
Unit Price (€ / pc.)
71.3881 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
71.39 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3881 €
5 pcs.
67.8181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, US-101, BRAINBOXES
The Brainboxes USB to serial adapter has one RS232 serial port. Its data transfer rates up to 921,600 baud. The 128bytes deep transmit and 256bytes receive FIFOS are coupled with 1Mbit line drivers to deliver uncompromising performance on your laptop/PC.
Features
- Robust software for excellent application compatibility
- Works where many other USB to serial converters do not work
- High retention USB
- Unbreakable connection
Technical Data
- Version: USB 1 Port RS232
- Baud rate: 921,600 B
- BUS: USB 2.0
- Number of ports: 1
Technical specifications
Connection (1) | USB | |
Connection (2) | RS-232 | |
Width | 35 mm | |
Data transmission rate | 480000000 mb/s | |
Height | 20 mm | |
Length | 89 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |