US-235 | BRAINBOXES

Compact 1 Port RS232 High Retention USB 1MBaud

Order No.: 06P8037
EAN: 4099891552893
MPN:
US-235
Series: USB1
US-235 BRAINBOXES Adapters Image 1
US-235 BRAINBOXES Adapters Image 2
US-235 BRAINBOXES Adapters Image 3
US-235 BRAINBOXES Adapters Image 4
US-235 BRAINBOXES Adapters Image 5
Image may differ
Unit Price (€ / pc.)
86.4178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.42 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4178 €
5 pcs.
81.2294 €
15 pcs.
78.1235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, US-235, BRAINBOXES

The Brainboxes tough ultra-small USB to serial adapter is suitable for any environment. It is a high retention USB connector for an unbreakable connection. Software drivers are provided, eliminating many common problems with USB to serial communication.

Features

  • Ultra-small
  • Drivers for all the popular operating systems
  • Works where many other USB to serial devices do not
  • Includes a 0.5m USB extender cable

Technical Data

  • Version: USB 1 Port RS232
  • Baud rate: 1,000,000 B
  • Number of ports: 1
  • Protection rating: IP20
Technical specifications
Connection (1) USB
Connection (2) RS-232
Width 38 mm
Data transmission rate 480000000 mb/s
Height 22 mm
Length 41 mm
Logistics
Country of origin GB
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes