US-257 | BRAINBOXES
USB 2 Port RS232 1MBaud
Unit Price (€ / pc.)
149.4402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
149.44 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4402 €
3 pcs.
144.9539 €
10 pcs.
139.9678 €
25 pcs.
136.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Communication module, US-257, BRAINBOXES
USB to Serial adapter providing two RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, and Windows 7, 8, and 10, with additional drivers for both Mac OS X and Linux.
Features
- Drivers for all popular operating systems
- Supplied with USB cable
- LED status indication
- Optional DIN rail mounting kits
Technical Data
- Version: USB 2 Port RS232
- Baud rate: 110-1,000,000 B
- USB Standard: 2.0
- Protection rating: IP30
Technical specifications
Filter | Property | Value |
---|---|---|
Data transmission rate | 480000000 mb/s | |
Length | 102 mm | |
Height | 27 mm | |
Width | 100 mm | |
Connection (1) | USB | |
Connection (2) | RS-232 |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |