US-313 | BRAINBOXES

USB 2 Port RS422/485 1MBaud

Order No.: 06P8039
EAN: 4099891552916
MPN:
US-313
Series: USB2
US-313 BRAINBOXES Adapters Image 1
US-313 BRAINBOXES Adapters Image 2
Image may differ
Unit Price (€ / pc.)
153.51 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
153.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.51 €

Converter, US-313, BRAINBOXES

USB to serial is the quick low cost way to connect your computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility. These products do away with traditional issues with USB technology so you can buy with confidence.

Features

  • Simple installation
  • Robust software for excellent application compatibility
  • Works where many USB to serial converters do not
  • Brainboxes proven software drivers

Technical Data

  • Version: USB 2 Port RS422/485
  • Baud rate: 921,600 B
  • Number of ports: 2
  • USB Standard: 2.0
Technical specifications
Connection (1) USB
Connection (2) RS-422/485
Width 100 mm
Data transmission rate 480000000 mb/s
Height 27 mm
Length 102 mm
Logistics
Country of origin GB
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes