US-320 | BRAINBOXES
Compact 1 Port RS422/485 High Retention USB 1MBaud
Unit Price (€ / pc.)
139.6822 € *
Available: 3 pcs.
Leadtime: 1 Week **
Communication module, US-320, BRAINBOXES
The Brainboxes tough ultra-small USB to serial adapter is a high retention USB connector for an unbreakable connection, suitable for any environment. The provided software drivers eliminate many common problems with USB to serial, for a reliable, stable, native com port solution.
Features
- High retention USB
- Drivers for Windows 10, 8, 7, XP, Mac and Linux
- Works where many other USB to serial devices fail
- Native com port solution
Technical Data
- Version: USB 1 Port RS422/485
- Baud rate: 110-1,000,000 B
- Number of inputs: 9
- Number of outputs: 1
Technical specifications
Connection (1) | USB | |
Connection (2) | RS-422/485 | |
Width | 38 mm | |
Data transmission rate | 480000000 mb/s | |
Height | 22 mm | |
Length | 41 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |