US-720 | BRAINBOXES
USB-C to 1 Port 422/485 Industrial USB toSerial Adaptor
Order No.: 06P1028
EAN: 837324004618
MPN:
US-720
Unit Price (€ / pc.)
45.1486 € *
Standard delivery time from the manufacturer is: 1 Week
Adapter, US-720, BRAINBOXES
Tough ultra small USB-C to serial adapter suitable for any environment. The closest you can get to an integrated RS422/485 serial COM port. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable . Have confidence, this product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | RS-422/485 | |
Width | 38 mm | |
Data transmission rate | 480000000 mb/s | |
Height | 22 mm | |
Length | 41 mm | |
Connection (1) | USB-C |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |