US-735 | BRAINBOXES

USB-C to 1 Port RS232 Industrial USB toSerial Adaptor

Order No.: 06P1031
EAN: 837324004601
MPN:
US-735
US-735 BRAINBOXES Adapters
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.6159 €

Adapter, US-735, BRAINBOXES

Tough ultra small USB-C to serial adapter suitable for any environment. The closest you can get to an integrated RS232 serial COM port. High retention USB connector for an unbreakable connection, comes with 1m USB-B to USB-C cable . Have confidence, this product will match whatever baud rate your equipment needs without data loss. Includes large 512 byte Tx and Rx and high data throughput. Works across the full spectrum of baud rates up to 921,600 including standard and arbitrary values.

Technical specifications
Filter Property Value
Data transmission rate 480000000 mb/s
Length 41 mm
Height 22 mm
Width 38 mm
Connection (1) USB-C
Connection (2) RS-232
Logistics
Property Value
Country of origin GB
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes