ED-204 | BRAINBOXES
Ethernet module, Inputs: 4, Outputs: 4, 100 Mbit/s, RS232, (W x H x D) 100 x 26 x 116 mm, ED-204
Order No.: 06P0957
EAN: 837324009842
MPN:
ED-204
Unit Price (€ / pc.)
224.3031 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Communication module, ED-204, BRAINBOXES
Ethernet to DIO device with Serial port: 4 digital input channels . Powerful ARM 80 MHz, 32 Bit CPU. Offers robust and intelligent ‘control side’ devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side’. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications.
Features
- Factory floor process control and automation
- User friendly software interface
- DIN rail and wall mountable
Technical specifications
Number of outputs | 4 | |
Number of inputs | 4 | |
Version | Digital I/O-Modul | |
Width | 100 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 26 mm | |
Assembly | DIN-Schiene/Wandmontage | |
Interfaces | RS232 | |
Depth | 116 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |