ED-527 | BRAINBOXES

Ethernet module, Outputs: 16, 100 Mbit/s, (W x H x D) 102 x 23 x 128 mm, ED-527

Order No.: 06P0979
EAN: 837324003192
MPN:
ED-527
ED-527 BRAINBOXES Communication modules Image 1
ED-527 BRAINBOXES Communication modules Image 2
ED-527 BRAINBOXES Communication modules Image 3
Image may differ
Unit Price (€ / pc.)
284.5171 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
284.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.5171 €

Communication module, ED-527, BRAINBOXES

The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser. The device can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent ‘control side’ devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side’.

The ED product range is designed for harsh environments. The digital output port line are implemented as protected output circuits, providing current overload and short circuit protection, voltage surge, overload and open circuit protection and over temperature protection to allow the widest possible usage and range of devices. The outputs are good for driving hot and cold resistive loads, capacitive loads and inductive loads and are especially suited for loads with high inrush currents such as cold bulbs/lamps and motors.

Features

  • Control any output from TTL to high voltage high current industrial devices
  • Factory floor process control and automation
  • Integrated DIN rail mount
Technical specifications
Number of outputs 16
Version Digital I/O-Modul
Width 102 mm
Data transmission rate 100000000 mb/s
Height 23 mm
Assembly DIN-Schiene
Depth 128 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes