ES-020 | BRAINBOXES
Ethernet module, 100 Mbit/s, RS232, (W x H x D) 100 x 26 x 116 mm, ES-020
Order No.: 06P0990
EAN: 837324002591
MPN:
ES-020
Unit Price (€ / pc.)
210.6657 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Communication module, ES-020, BRAINBOXES
Ethernet 1 Port RS232 10xScrew Terminals Blocks perfect for industrial applications. Data transfer rates up to 1,000,000 Baud (1 MegaBaud), coupled with 1Mbit/s line drivers deliver uncompromising performance. Baud rates can be standard values such as 9,600, 115,200, 230,000, 921,600 or user definable non standard values.
Features
- Ethernet to serial device server
- Serial port tunnelling allows serial cable replacement over any distance, no software required
- Removable Terminal Blocks for Easy Wiring
Technical specifications
Version | Ethernet zu seriellem Geräteserver | |
Width | 100 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 26 mm | |
Assembly | DIN-Schiene | |
Interfaces | RS232 | |
Depth | 116 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |