ES-246 | BRAINBOXES
Device server ethernet to serial, 100 Mbit/s, RS232, (W x H x D) 106 x 105 x 28 mm, ES-246
Order No.: 06P8022
EAN: 4099891549695
MPN:
ES-246
Unit Price (€ / pc.)
157.6393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.64 € *
Price list
Quantity
Price per unit*
1 pcs.
157.6393 €
2 pcs.
146.5961 €
5 pcs.
136.3264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, ES-246, BRAINBOXES
The Brainboxes Ethernet to serial device server provides access to one RS232 serial port. It has data transfer rates up to 1,000,000 baud and when coupled with 1Mbit/s line drivers, it delivers uncompromising performance. The ES range in this device also provides simple instant networked serial ports.
Features
- User-friendly interface
- Simple operation for each and every operating system
- Web configuration
- Power supply included
Technical Data
- Version: Ethernet 1 Port RS232
- Baud rate: 110-1,000,000 B
- Number of ports: 1
- Protection rating: IP30
Technical specifications
Version | Ethernet-zu-Seriell-Geräteserver | |
Width | 106 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 105 mm | |
Interfaces | RS232 | |
Depth | 28 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |