ES-257 | BRAINBOXES

Ethernet to serial adapter, 100 Mbit/s, RS232, (W x H x D) 106 x 105 x 28 mm, ES-257

Order No.: 06P8023
EAN: 4099891549701
MPN:
ES-257
ES-257 BRAINBOXES Communication modules Image 1
ES-257 BRAINBOXES Communication modules Image 2
ES-257 BRAINBOXES Communication modules Image 3
Image may differ
Unit Price (€ / pc.)
227.6708 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
227.67 € *
Price list
Quantity
Price per unit*
1 pcs.
227.6708 €
2 pcs.
216.2944 €
5 pcs.
205.4773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, ES-257, BRAINBOXES

The Brainboxes adapter is an Ethernet to serial device server provides access to two RS232 serial ports. It has removable screw terminals blocks for easy wiring. This device provides simple instant networked serial ports in demanding environments.

Features

  • User friendly interface
  • Optional DIN rail mounting kit
  • Simple operation for each and every operating system
  • Power supply included

Technical Data

  • Version: Ethernet 2 Port RS232
  • Baud rate: 1,000,000 B
  • Number of ports: 2
  • Protection rating: IP30
Technical specifications
Version Ethernet-zu-Seriell-Geräteserver
Width 106 mm
Data transmission rate 100000000 mb/s
Height 105 mm
Interfaces RS232
Depth 28 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes