ES-313 | BRAINBOXES
Ethernet to serial adapter, 100 Mbit/s, RS-422/RS-485, (W x H x D) 106 x 105 x 28 mm, ES-313
Order No.: 06P8025
EAN: 4099891549725
MPN:
ES-313
Unit Price (€ / pc.)
227.6708 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
227.67 € *
Price list
Quantity
Price per unit*
1 pcs.
227.6708 €
3 pcs.
220.8402 €
10 pcs.
213.2480 €
25 pcs.
207.5479 €
50 pcs.
203.0140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, ES-313, BRAINBOXES
The Brainboxes Ethernet to serial device server provides access to one RS232 serial port. It has data transfer rates up to 1,000,000 baud and when coupled with 1Mbit/s line drivers, it delivers uncompromising performance. The ES range in this device also provides simple instant networked serial ports.
Features
- User-friendly interface
- Simple operation for each and every operating system
- Web configuration
- Power supply included
Technical Data
- Version: Ethernet 2 Port RS422/485
- Baud rate: 110-1,000,000 B
- Number of ports: 2
- Protection rating: IP30
Technical specifications
Version | Ethernet-zu-Seriell-Geräteserver | |
Width | 106 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 105 mm | |
Interfaces | RS-422/RS-485 | |
Depth | 28 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |