ES-320 | BRAINBOXES

Ethernet to serial adapter, 100 Mbit/s, RS-422/RS-485, (W x H x D) 106 x 105 x 28 mm, ES-320

Order No.: 06P8026
EAN: 4099891549732
MPN:
ES-320
ES-320 BRAINBOXES Communication modules Image 1
ES-320 BRAINBOXES Communication modules Image 2
ES-320 BRAINBOXES Communication modules Image 3
Image may differ
Unit Price (€ / pc.)
168.7063 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
168.71 € *
Price list
Quantity
Price per unit*
1 pcs.
168.7063 €
3 pcs.
163.6369 €
10 pcs.
158.0320 €
25 pcs.
153.8075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, ES-320, BRAINBOXES

Ethernet to Serial server provides access to one RS422/485 serial port. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivers uncompromising performance. The server is powerful in operation with a user friendly interface that makes it simple to use.

Features

  • User friendly interface
  • Web configuration
  • LED status indication
  • Power supply included

Technical Data

  • Version: Ethernet 1 Port RS422/485
  • Baud rate: 100-1,000,000 B
  • Number of ports: 1
  • Protection rating: IP30
Technical specifications
Version Ethernet-zu-Seriell-Geräteserver
Width 106 mm
Data transmission rate 100000000 mb/s
Height 105 mm
Interfaces RS-422/RS-485
Depth 28 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes