ES-457 | BRAINBOXES

Device server PoE ethernet to serial, 100 Mbit/s, RS-232, (W x H x D) 101 x 100 x 27 mm, ES-457

Order No.: 06P8050
EAN: 4099891549848
MPN:
ES-457
ES-457 BRAINBOXES Communication modules
Image may differ
Unit Price (€ / pc.)
247.6628 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.66 € *
Price list
Quantity
Price per unit*
1 pcs.
247.6628 €
3 pcs.
240.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet to Serial Adapter, ES-457, BRAIN

Ethernet to Serial device server with Power over Ethernet providing access to two RS232 serial ports. Data transfer rates up to 1,000,000 baud (1 MegaBaud), coupled with 1Mbit/s line drivers deliver uncompromising performance.

Features

  • Ethernet to Serial Device Server
  • Data rate from 110 to 1,000,000 baud (1 MegaBaud)
  • Install Virtual Com ports or use the Software APIs for Visual Basic, C# and more
  • Serial Port Tunnelling allows serial cable replacement over any distance, no software required
  • Optional DIN rail mounting kit
Technical specifications
Filter Property Value
Version ethernet-to-serial device server
Data transmission rate 100000000 mb/s
Interfaces RS-232
Width 101 mm
Height 100 mm
Depth 27 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes