ES-571 | BRAINBOXES

Ethernet module, 100 Mbit/s, RS-232/RS-422/RS-485, (W x H x D) 105 x 23 x 115 mm, ES-571

Order No.: 06P1013
EAN: 837324002904
MPN:
ES-571
ES-571 BRAINBOXES Communication modules
Image may differ
Unit Price (€ / pc.)
474.1912 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
474.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.1912 €

Communication module, ES-571, BRAINBOXES

Ethernet to Serial Device with 1 Port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex and 2 Ethernet ports. ES-571 has removable Screw Terminals Blocks for easy wiring, a slim ‘end on’ case and integral DIN rail mount. The Ethernet Switch allows daisy chaining of devices, to instantly upgrade infrastructure. Also featuring 4 separate power domains with total galvanic isolation between each. Our Industrial Ethernet to Serial has an operating temperature range of -30 to +80 degrees Celsius and with +5VDC to +30VDC Dual input reverse polarity protected power supply making it perfect for industrial applications. Data transfer rates up to 1,000,000 baud (1 MegaBaud), coupled with 1Mbit/s line drivers deliver uncompromising performance. Baud rates can be standard values such as 9,600, 115,200, 230,000, 921,600 or user definable non standard values.

Technical specifications
Version Industrielles Ethernet zu seriellem Geräteserver
Width 105 mm
Data transmission rate 100000000 mb/s
Height 23 mm
Assembly DIN-Schiene
Interfaces RS-232/RS-422/RS-485
Depth 115 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes