ES-701 | BRAINBOXES
Device server ethernet to serial, 100 Mbit/s, RS-232, (W x H x D) 215 x 132 x 34 mm, ES-701
Order No.: 06P8030
EAN: 4099891549770
MPN:
ES-701
Unit Price (€ / pc.)
405.1355 € *
Standard delivery time from the manufacturer is: On Request
Communication module, ES-701, BRAINBOXES
The Brainboxes Ethernet to Serial device server provides access to 4 RS232 serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser.
Features
- User friendly interface
- Simple operation for each and every operating system
- Optional DIN rail mounting kit
- Web configuration and RFC2217 compliant interface for non-Windows users
Technical Data
- Version: Ethernet 4 Port RS232
- Number of ports: 4
- Baud rate: 1,000,000 B
- Protection rating: IP30
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet-to-serial device server | |
| Data transmission rate | 100000000 mb/s | |
| Interfaces | RS-232 | |
| Width | 215 mm | |
| Height | 132 mm | |
| Depth | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |