ES-842 | BRAINBOXES

Device server, (W x H x D) 123 x 56 x 215 mm, ES-842

Order No.: 06P1018
EAN: 837324002690
MPN:
ES-842
ES-842 BRAINBOXES Device servers and gateways Image 1
ES-842 BRAINBOXES Device servers and gateways Image 2
ES-842 BRAINBOXES Device servers and gateways Image 3
ES-842 BRAINBOXES Device servers and gateways Image 4
Image may differ
Unit Price (€ / pc.)
715.0472 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
715.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
715.0472 €

Device server, ES-842, BRAINBOXES

Ethernet to Serial device server providing access to eight RS422/485 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Our ES range provides simple instant networked serial ports. RS485 – 1 twisted pair – half duplex configuration with autogating provides trouble free data transmission due to automatic control of data direction. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.

Features

  • Ethernet to serial device server in steel IP-30 enclosure
  • Recommended for demanding flow control and latency applications such as CNC/DNC machine communications
  • Serial port tunnelling allows serial cable replacement over any distance, no software required
Technical specifications
Version Ethernet zu seriellem Adapter
Width 123 mm
Height 56 mm
Depth 215 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes