US-279 | BRAINBOXES

Device server, (W x H x D) 123 x 56 x 215 mm, US-279

Order No.: 06P1019
EAN: 837324002133
MPN:
US-279
US-279 BRAINBOXES Device servers and gateways
Image may differ
Unit Price (€ / pc.)
391.3910 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
391.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
391.3910 €

Device server, US-279, BRAINBOXES

USB to Serial server providing 8 RS232 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC.

Features

  • High retention USB socket, IP30 rated case
  • Drivers for all popular operating systems including Windows 8
  • Screw lock power supply
Technical specifications
Ausführung USB zu Seriell Adapter
Breite 123 mm
Höhe 56 mm
Tiefe 215 mm
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes