US-601 | BRAINBOXES

Device server, (W x H x D) 123 x 56 x 215 mm, US-601

Order No.: 06P1021
EAN: 837324002706
MPN:
US-601
US-601 BRAINBOXES Device servers and gateways
Image may differ
Unit Price (€ / pc.)
263.4422 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
263.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.4422 €

Device server, US-601, BRAINBOXES

USB to Serial multi drop hub providing 1 RS422/485 serial port multiplexed 8 times for multibus applications. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux.

Technical specifications
Version USB zu Seriell Multi Drop Hub
Width 123 mm
Height 56 mm
Depth 215 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes