ED-004 | BRAINBOXES
Ethernet to 4 Digital IO and RS232 Serial Port
Ethernet switch, ED-004, BRAINBOXES
Ethernet to DIO device with serial port: 4 digital input channels or 4 digital output channels. Powerful ARM 80 MHz, 32 Bit CPU. Offers robust and intelligent ‘control side’ devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as ‘process side’. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications.
Features
- Factory floor process control and automation
- User friendly software interface, Legacy compatible
Ausführung | Digital I/O-Modul | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Wandmontage | |
Ports | 1 | |
Spannung | 5-30 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |