PE-505 | BRAINBOXES
Ethernet switch, 5 ports, 100 Mbit/s, 3.3-12 VDC, PE-505
Order No.: 06P8064
EAN: 837324004960
MPN:
PE-505
Unit Price (€ / pc.)
55.5730 € *
Available: 5 pcs.
Leadtime: On Request **
Ethernet Switch, PE-505, BRAINBOXES
The PE-505 is the perfect fit for any stable, future-proof system, even where space is limited. This product has seamless integration with design software - logical placements and fixed distances. It also has mega compact form - smaller than a standard business card (55x55x10mm).
Features
- Non blocking layer 2 operation
- Reverse voltage protected
- Transient voltage protected
- Low power consumption
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Ports | 5 | |
Spannung | 3,3-12 VDC |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 84718000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |