SW-005 | BRAINBOXES
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 5-30 VDC, SW-005
Order No.: 06P8031
EAN: 4099891549787
MPN:
SW-005
Unit Price (€ / pc.)
69.2699 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
69.27 € *
Price list
Quantity
Price per unit*
1 pcs.
69.2699 €
5 pcs.
65.1049 €
15 pcs.
62.6178 €
50 pcs.
59.8451 €
150 pcs.
57.3580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, SW-005, BRAINBOXES
The Brainboxes Light Industrial/commercial Ethernet 4-port unmanaged switch has galvanically isolated ports. It has a wide voltage range. This means it can be powered from a USB or on a 24V DC factory floor.
Features
- Power status LED
- Removable power terminal for easy wiring
- No software required
- Connection speed and activity LEDs on each port
Technical Data
- Version: Ethernet 5 Port
- Number of ports: 5
- Data transmission rate: 10-100 MBps
- Protection rating: IP30
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 5-30 VDC |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |