SW-084 | BRAINBOXES

Ethernet switch, 5 ports, 1000 Mbit/s, 5-30 VDC, SW-084

Order No.: 06P0880
EAN: 837324005028
MPN:
SW-084
BRAINBOXES
SW-084 BRAINBOXES ETHERNET switches Image 1
SW-084 BRAINBOXES ETHERNET switches Image 2
SW-084 BRAINBOXES ETHERNET switches Image 3
SW-084 BRAINBOXES ETHERNET switches Image 4
SW-084 BRAINBOXES ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
93.9267 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
93.93 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9267 €
2 pcs.
92.0584 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, SW-084, BRAINBOXES

Features

  • Integral DIN mount and slim design takes up minimal cabinet space
  • Fast, low cost, future-proof way to deploy long network segments
  • Connect to wide variety of fibre optic and copper cable types
  • High speed data connection over extended distances
  • Reduce susceptibility to electromagnetic interference
Technical specifications
Ausführung 1 SFP/Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage Wandmontage
Ports 5
Spannung 5-30 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes