SW-104 | BRAINBOXES
Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 5-30 VDC, SW-104
4 Port Ethernet Switch, SW-104, BRAINBOXES
Industrial Embedded Ethernet 4 Port unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C (-40°F to 176°F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device.
Features
- Ready for embedded applications
- No software required - Simply plug in and connect
- Power consumption is optimised based on the status of the link device
- All Ethernet ports are Auto MDI/ MDIX supporting straight through or crossover Ethernet cables
- 2k Byte maximum packet size
- Improves the efficiency of bulk data transfer and system performance
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Ports | 4 | |
Spannung | 5-30 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |