SW-105 | BRAINBOXES

Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 5-30 VDC, SW-105

Order No.: 06P8059
EAN: 837324004168
MPN:
SW-105
SW-105 BRAINBOXES ETHERNET switches Image 1
SW-105 BRAINBOXES ETHERNET switches Image 2
SW-105 BRAINBOXES ETHERNET switches Image 3
SW-105 BRAINBOXES ETHERNET switches Image 4
Image may differ
Unit Price (€ / pc.)
80.4202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.42 € *
Price list
Quantity
Price per unit*
1 pcs.
80.4202 €
2 pcs.
78.8137 €
5 pcs.
75.6959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet Switch, SW-105, BRAINBOXES

Industrial Compact Ethernet 5 Port unmanaged switch. Galvanically Isolated Ethernet Ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device.

No software required. Ideal for embedded applications.

Features

  • Automatic detection of data transmission speed: 10 or 100 MBps
  • 2k Byte maximum packet size
  • Improves the efficiency of bulk data transfer and system performance
  • Power consumption is optimised based on the status of the link device
  • Easy Wire Removable screw terminal block
  • All Ethernet ports are Auto MDI/ MDIX supporting straight through or crossover Ethernet cables
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Ports 5
Spannung 5-30 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes