SW-108 | BRAINBOXES
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 5-30 VDC, SW-108
Ethernet Switch, SW-108, BRAINBOXES
Industrial Ethernet 8 Port unmanaged switch. Galvanically Isolated Ports. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device.
No software required. Ideal for embedded applications.
Features
- Automatic detection of data transmission speed: 10 or 100 MBps
- 2k Byte maximum packet size
- Improves the efficiency of bulk data transfer and system performance
- Power consumption is optimised based on the status of the link device
- Easy Wire Removable screw terminal block
- All Ethernet ports are Auto MDI/ MDIX supporting straight through or crossover Ethernet cables
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Ports | 8 | |
Spannung | 5-30 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |