SW-114 | BRAINBOXES
Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 5-30 VDC, SW-114
Ethernet Switch, SW-114, BRAINBOXES
Embedded industrial 4 port Gigabit Ethernet unmanaged switch. Galvanically Isolated Ethernet Ports. Automatic detection of data transmission speed: 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device.
No software required. Ideal for embedded applications.
Features
- Automatic detection of data transmission speed: 10 or 100 or 1000 Mbps
- Can be powered by a variety of sources
- All Ethernet ports are Auto MDI/ MDIX supporting straight through or crossover Ethernet cables
- Power consumption is optimised based on the status of the link device
- Easy Wire Removable screw terminal block
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | Rack-Montage | |
Ports | 4 | |
Spannung | 5-30 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |