SW-115 | BRAINBOXES
Ethernet switch, unmanaged, 5 ports, 5 Gbit/s, 5-30 VDC, SW-115
Order No.: 06P8063
EAN: 837324004304
MPN:
SW-115
Unit Price (€ / pc.)
123.7362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.74 € *
Price list
Quantity
Price per unit*
1 pcs.
123.7362 €
2 pcs.
121.2015 €
5 pcs.
118.6311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ethernet Switch, SW-115, BRAINBOXES
Embedded industrial 5 port gigabit ethernet switch.
Features
- 5 Gigabit Ethernet ports
- Wide voltage input range: +5V to +30V DC - can be powered by a variety of sources
- Industrial temperature range: -40ºC to +80ºC/-40ºF to +176ºF - works in extreme conditions
- Redundant dual power inputs - reduces risk of power outage
- Mounting holes in PCB
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 5000000000 mb/s | |
Montage | Rack-Montage | |
Ports | 5 | |
Spannung | 5-30 VDC |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |