SW-125 | BRAINBOXES
Ethernet switch, 5 ports, 100 Mbit/s, 44-57 VDC, SW-125
PoE ethernet switch, SW-125, BRAINBOXES
Compact embeddable 5 Port PoE+ Fast Ethernet device. Galvanically isolated ethernet ports capable of 10/100 Mbps. Industrial temperature range of -40 °C to +70 °C (-40 °F to 176 °F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24 V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Send power and data to remote CCTV cameras, PoE telephones, PoE Wifi access points, NVRs, and more.
Features
- Allows power and data to be combined on the same Ethernet cable
- Ports 1-4 PoE+ capable
- Ports 1-4 IEEE 802.3af/at compliant: deliver up to 30W to each port (backwards compatible)
- PoE Power Budget: 90W @ 70ºC between all 4 PoE ports simultaneously
- Compact, embeddable design
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 44-57 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |