SW-135 | BRAINBOXES

Ethernet switch, 4 ports, 5 Gbit/s, 57 VDC, SW-135

Order No.: 06P8065
EAN: 0837324005066
MPN:
SW-135
SW135
SW-135 BRAINBOXES ETHERNET switches
Image may differ
Unit Price (€ / pc.)
134.2439 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
134.24 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2439 €
3 pcs.
130.5311 €
5 pcs.
127.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gigabit ethernet switch, SW-135, BRAINBOXES

The SW-135 is a compact embeddable 5 Port PoE+ Gigabit Ethernet device. That simplifies industrial setups with streamlined power and automatic PoE, setting the standard for efficient CCTV and Vision Systems. Designed for demanding environments, Brainboxes Industrial PoE Switches remove the need for costly electrical installations by enabling the transmission of electrical power over the same cable that carries data.

Features

  • Compact design
  • Allows power and data to be combined on the same Ethernet cable
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 5000000000 mb/s
Ports 4
Spannung 57 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes