SW-504 | BRAINBOXES
Ethernet switch, 4 ports, 100 Mbit/s, 5-30 VDC, SW-504
Order No.: 06P8032
EAN: 4099891549794
MPN:
SW-504
Unit Price (€ / pc.)
99.5316 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
99.53 € *
Price list
Quantity
Price per unit*
1 pcs.
99.5316 €
2 pcs.
91.5705 €
5 pcs.
84.2520 €
10 pcs.
78.3615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, SW-504, BRAINBOXES
The Brainboxes Light Industrial/commercial Ethernet 4-port unmanaged switch has galvanically isolated ports. This Ethernet switch has 4 inputs and 4 outputs.
Features
- Removable power terminals by numbered pins for easy wiring
- Redundant dual power inputs range between 5VDC and 30VDC
- Integrated DIN rail mount
- Slim footprint case
Technical Data
- Version: Ethernet 4 Port
- Number of inputs: 4
- Number of outputs: 8
- Protection rating: IP30
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 4 | |
Spannung | 5-30 VDC |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |