SW-505 | BRAINBOXES

Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 5-30 VDC, SW-505

Order No.: 06P8033
EAN: 4099891549800
MPN:
SW-505
SW-505 BRAINBOXES ETHERNET switches Image 1
SW-505 BRAINBOXES ETHERNET switches Image 2
SW-505 BRAINBOXES ETHERNET switches Image 3
SW-505 BRAINBOXES ETHERNET switches Image 4
SW-505 BRAINBOXES ETHERNET switches Image 5
Image may differ
Unit Price (€ / pc.)
114.8945 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
114.89 € *
Price list
Quantity
Price per unit*
1 pcs.
114.8945 €
2 pcs.
106.8501 €
5 pcs.
99.3769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, SW-505, BRAINBOXES

The Brainboxes light Industrial/commercial Ethernet 5-port unmanaged switch has galvanically isolated ports. This Ethernet switch has 2 inputs and 5 outputs.

Features

  • No software required
  • Redundant dual power inputs ranges between 5VDC and 30VDC
  • Status and Link LEDs for each RJ45 magnetic jack Ethernet socket
  • Integrated DIN rail mount with ground connection

Technical Data

  • Version: Ethernet 5 Port
  • Max. Supply voltage: 30 VDC
  • Data rate: 10-100 MBps
  • Protection rating: IP20
Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 5-30 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes