SW-508 | BRAINBOXES
Ethernet switch, 8 ports, 100 Mbit/s, 5-30 VDC, SW-508
Order No.: 06P8034
EAN: 4099891549817
MPN:
SW-508
Unit Price (€ / pc.)
135.9218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.92 € *
Price list
Quantity
Price per unit*
1 pcs.
135.9218 €
2 pcs.
126.5327 €
3 pcs.
117.3102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, SW-508, BRAINBOXES
The Brainboxes light Industrial/commercial Ethernet 8-port unmanaged switch has galvanically isolated ports. It has a wide voltage range. This means it can be powered from a USB or on a 24VDC factory floor.
Features
- Integrated DIN rail mount with ground connection
- Slim footprint case
- No software required
- Multiple ports in a small space
Technical Data
- Version: Ethernet 8 Port
- Data transmission speed: 10-100 MBps
- Number of ports: 8
- Protection rating: IP20
Technical specifications
Ausführung | Ethernet Switch | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 5-30 VDC |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |