SW-515 | BRAINBOXES

Ethernet switch, unmanaged, 5 ports, 5 Gbit/s, 5-30 VDC, SW-515

Order No.: 06P8062
EAN: 837324004281
MPN:
SW-515
SW-515 BRAINBOXES ETHERNET switches Image 1
SW-515 BRAINBOXES ETHERNET switches Image 2
Image may differ
Unit Price (€ / pc.)
139.2419 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
139.24 € *
Price list
Quantity
Price per unit*
1 pcs.
139.2419 €
2 pcs.
136.4216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet switch, SW-515, BRAINBOXES

The SW-515 is a compact industrial 5 port gigabit ethernet unmanaged switch with galvanically isolated ethernet ports. This product is ideal for factory floor, in vehicle and marine applications. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device.

Technical specifications
Ausführung Ethernet Switch, unmanaged
Datenübertragungsrate 5000000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 5-30 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes