SW-525 | BRAINBOXES

Ethernet switch, 5 ports, 100 Mbit/s, 44-57 VDC, SW-525

Order No.: 06P8054
EAN: 837324004564
MPN:
SW-525
SW-525 BRAINBOXES Industrial ethernet switches Image 1
SW-525 BRAINBOXES Industrial ethernet switches Image 2
SW-525 BRAINBOXES Industrial ethernet switches Image 3
Image may differ
Unit Price (€ / pc.)
207.4646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.46 € *
Price list
Quantity
Price per unit*
1 pcs.
207.4646 €
3 pcs.
188.9006 €
*incl. VAT plus shipping costs
**Subject to prior sale

PoE ethernet switch, SW-525, BRAINBOXES

Industrial Compact 5 Port PoE+ Fast Ethernet device. Galvanically isolated ethernet ports capable of 10/100 Mbps. Industrial temperature range of -40 °C to +70 °C (-40 °F to 176 °F) and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24 V factory floor. Only 22.5 mm wide and 94 mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Send power and data to remote CCTV cameras, PoE telephones, PoE Wifi access points, NVRs, and more.

Features

  • Allows power and data to be combined on the same Ethernet cable
  • Ports 1-4 PoE+ capable
  • Ports 1-4 IEEE 802.3af/at compliant: deliver up to 30W to each port (backwards compatible)
  • PoE Power Budget: 90W @ 70ºC between all 4 PoE ports simultaneously
  • Compact design with integral DIN mount
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 100000000 mb/s
Montage DIN-Schiene
Ports 5
Spannung 44-57 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes