SW-705 | BRAINBOXES
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 5-30 VDC, SW-705
Ethernet switch, SW-705, BRAINBOXES
Industrial compact ethernet 5 port unmanaged switch. Galvanically isolated ethernet ports capable of 10/100 Mbps. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 22.5mm wide and 94mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
Features
- Integrated DIN Rail Mount with grounding
- Redundant dual power inputs - reduces risk of power outage
- Compact hardened enclosure
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 5 | |
Spannung | 5-30 VDC |
Ursprungsland | GB |
Zolltarifnummer | 85176200 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |