SW-7717 | BRAINBOXES

Ethernet switch, 16 ports, 1 Gbit/s, 5-30 VDC, SW-7717

Order No.: 06P0008
EAN: 837324005226
MPN:
SW-7717
SW-7717 BRAINBOXES Industrial ethernet switches Image 1
SW-7717 BRAINBOXES Industrial ethernet switches Image 2
SW-7717 BRAINBOXES Industrial ethernet switches Image 3
SW-7717 BRAINBOXES Industrial ethernet switches Image 4
SW-7717 BRAINBOXES Industrial ethernet switches Image 5
Image may differ
Unit Price (€ / pc.)
299.6896 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
299.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.6896 €

Ethernet switch, SW-7717, BRAINBOXES

The SW-7717 is a ethernet switch designed for enhanced connectivity, Industrial 16 Port Ethernet Switch is a cost-effective solution to streamline installations, simplify maintenance and wiring complexity, and improve efficiency whilst reducing potential points of failure.

Features

  • Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement
  • Integrated, adjustable DIN-rail mount with grounding
  • Wide voltage input range and dual redundant power inputs - ensures reliability and reduces the risk of power outages
Technical specifications
Ausführung Ethernet Switch
Datenübertragungsrate 1000000000 mb/s
Montage DIN-Schiene
Ports 16
Spannung 5-30 VDC
Logistics
Ursprungsland GB
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes