ED-516 | BRAINBOXES

I/O module, 1 port, 5-30 VDC, ED-516

Order No.: 06P8052
EAN: 4099891549862
MPN:
ED-516
ED-516 BRAINBOXES Function and technology modules
Image may differ
Unit Price (€ / pc.)
266.7385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
266.74 € *
Price list
Quantity
Price per unit*
1 pcs.
266.7385 €
3 pcs.
242.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ethernet device, ED-516, Brainboxes

Ethernet to 16 Digital Inputs + ASCII Gateway. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft.

Features

  • Monitor any input from TTL to high voltage high current industrial devices
  • Factory floor process control and automation, Integrated DIN rail mount
  • Supports simple ASCII or industry standard Modbus TCP
  • Software APIs for Visual Basic, C# and more
Technical specifications
Version Ethernet-Konverter
Width 102 mm
Data transmission rate 100000000 mb/s
Height 128 mm
Assembly DIN-Schiene
Depth 22.6 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes