ED-549 | BRAINBOXES
I/O module, 1 port, 5-30 VDC, ED-549
Order No.: 06P8020
EAN: 4099891549671
MPN:
ED-549
Unit Price (€ / pc.)
437.1346 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
437.13 € *
Price list
Quantity
Price per unit*
1 pcs.
437.1346 €
3 pcs.
424.0208 €
10 pcs.
409.4433 €
25 pcs.
398.5191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Communication module, ED-549, BRAINBOXES
The Brainboxes Ethernet switch has 8 analogue inputs. It is suitable for high precision measurements of voltage and current. Most of the parameters in the real world are measured using sensors with analogue output sensors and this Brainboxes Ethernet switch takes these real-world signals and turns them into data on your network.
Features
- Individually configurable
- Monitor instantly from any web browser
- Programmable gain amp allows full resolution measurements down to 75 mV
- Integrated DIN rail mount
Technical Data
- Version: Ethernet Switch
- Measurement rate: 8 measurements per second
- Number of analogue inputs: 8
- Protection rating: IP20
Technical specifications
Number of outputs | 4 | |
Version | Ethernet-Konverter | |
Width | 102 mm | |
Data transmission rate | 100000000 mb/s | |
Height | 129 mm | |
Assembly | DIN-Schiene | |
Depth | 23 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |