ED-582 | BRAINBOXES
I/O module, 1 port, BRAINBOXES ED-582
Ethernet to RTD device, ED-582, Brainboxes
Ethernet to RTD device, 4 input channels. The device can be controlled over simple ASCII TCP Protocol or ASCII over virtual COM port. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
Can be configured and secured from a web browser, and installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. Offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'.
Features
- 4 high precision RTD Inputs
- Factory floor process control and automation, Integrated DIN rail mount
- Supports simple ASCII TCP Protocol
| Filter | Property | Value |
|---|---|---|
| Product type | I/O module | |
| Version | 1 port | |
| Data transmission rate | 100000000 mb/s | |
| Assembly | DIN rail | |
| Width | 102 mm | |
| Height | 129 mm | |
| Depth | 23 mm |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |