ED-588 | BRAINBOXES

I/O module, 1 port, 5-30 VDC, ED-588

Order No.: 06P8021
EAN: 4099891549688
MPN:
ED-588
ED-588 BRAINBOXES Function and technology modules Image 1
ED-588 BRAINBOXES Function and technology modules Image 2
Image may differ
Unit Price (€ / pc.)
287.1589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.16 € *
Price list
Quantity
Price per unit*
1 pcs.
287.1589 €
3 pcs.
278.5433 €
10 pcs.
268.9757 €
25 pcs.
261.8000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Communication module, ED-588, BRAINBOXES

The Brainboxes Ethernet to digital I/O media converter has 8 non-isolated digital input channels and 8 digital output channels. It offers a robust and intelligent ’control side’ devices that provide the interface to systems on the 24VDC factory floor environment, commonly referred to as ’process side’.

Features

  • Control any input or output from TTL to high voltage
  • High current industrial devices
  • Integrated DIN rail mount
  • RS485 gateway port

Technical Data

  • Version: Ethernet 1 Port
  • Number of inputs: 8
  • Number of outputs: 8
  • Protection rating: IP30
Technical specifications
Number of outputs 8
Version Ethernet-Konverter
Width 102 mm
Data transmission rate 100000000 mb/s
Height 129 mm
Assembly DIN-Schiene
Depth 23 mm
Logistics
Country of origin GB
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes