PE-515 | BRAINBOXES
Ethernet switch, 5 ports, 1000 Gbit/s, 3.3-5 VDC, PE-515
Ethernet switch, PE-515, BRAINBOXES
Pure compatibility, pure stability, pure design. The perfect fit for any stable, future-proof system, even where space is limited.
PE-515 Pure Embedded Industrial 5 Port Gigabit Ethernet Switch has a mega compact form - at 55 x 55 x 16mm it is smaller than a standard business card. 3D CAD files and PCB footprints, combined with logical placements and fixed distances, provide seamless integration with design software. Board-to-board and board-to-cable connection options, with LEDs visible in all orientations, with the option of routing through fibre optic light pipes, or by electrical signal wired out of the connector.
Features
- Board-to-board and board-to-cable connection
- LEDs visible in all orientations - option to route through fibre
- 5 port 10/100/1000Mbps switch (10BASE-T/100BASETX/1000BASE-T)
- Reverse Polarity Protected
- Transient Voltage Protected
- 1500 V magnetic isolation between ports
- Auto MDI/MDIX
Version | Ethernet Switch | |
Data transmission rate | 1000000000000 mb/s | |
Ports | 5 | |
Voltage | 3,3-5 VDC |
Country of origin | GB |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |