SW-708 | BRAINBOXES
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 5-30 VDC, SW-708
Order No.: 06P0934
EAN: 837324004199
MPN:
SW-708
Unit Price (€ / pc.)
153.0102 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, SW-708, BRAINBOXES
Industrial ethernet 8 Port unmanaged switch. Galvanically isolated ports. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
Features
- Integrated DIN Rail Mount
- No software required
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 8 | |
Voltage | 5-30 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |