SW-715 | BRAINBOXES
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 5-30 VDC, SW-715
Order No.: 06P0936
EAN: 837324004298
MPN:
SW-715
Unit Price (€ / pc.)
156.3541 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, SW-715, BRAINBOXES
Compact industrial 5 port gigabit ethernet unmanaged switch. Galvanically isolated ethernet ports capable of 10/100/1000 Mbps. Industrial temperature range of -40°C to +80°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Only 29mm wide and 95mm deep. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
Features
- Integrated DIN Rail Mount with grounding
- Redundant dual power inputs - reduces risk of power outage
- Compact hardened enclosure
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 5 | |
Voltage | 5-30 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |